Wera Standard, T10 Tip, 300 mm Blade, 381 mm Overall
- RS Stock No.:
- 123-1896
- Mfr. Part No.:
- 05138268001
- Brand:
- Wera
Subtotal (1 unit)*
£11.85
(exc. VAT)
£14.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.85 |
*price indicative
- RS Stock No.:
- 123-1896
- Mfr. Part No.:
- 05138268001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T10 | |
| Blade Length | 300mm | |
| Overall Length | 381mm | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T10 | ||
Blade Length 300mm | ||
Overall Length 381mm | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
367 TORX® BO Screwdriver for tamper-proof TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdrivers for recessed TORX® screws with safety pin
For TORX® socket screws with safety pin
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 TORX® BO Screwdriver for tamper-proof TORX® screws, TX 10 x 300 mm
Related links
- Stanley Insulated 381 mm Overall
- Wera Standard 80 mm Blade, 161 mm Overall
- Wera Standard 300 mm Blade, 398 mm Overall
- Wera Standard 300 mm Blade, 405 mm Overall
- Wera Standard 300 mm Blade, 405 mm Overall
- Wera Standard 300 mm Blade, 398 mm Overall
- Wera Standard 300 mm Blade, 398 mm Overall
- Wera Standard 300 mm Blade, 398 mm Overall
