Artesyn Embedded Technologies Desktop Power Supply, LCB35L, 12V dc, 3A, 36W, 1 Output, 125 → 373 V dc, 88

Stock information currently inaccessible
RS Stock No.:
122-8362
Mfr. Part No.:
LCB35L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

89%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

280g

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy