XP Power AC-DC Converter, ECP225PS24, 24V dc, 9.38A, 225W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 122-7097
- Mfr. Part No.:
- ECP225PS24
- Brand:
- XP Power
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.18
(exc. VAT)
£109.42
(inc. VAT)
- RS Stock No.:
- 122-7097
- Mfr. Part No.:
- ECP225PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Output Current | 9.38A | |
| Power Rating | 225W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 63.5mm | |
| Medical Approved | Yes | |
| Depth | 22.6mm | |
| Efficiency | 94% | |
| Minimum Temperature | -20°C | |
| Weight | 230g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Output Current 9.38A | ||
Power Rating 225W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 63.5mm | ||
Medical Approved Yes | ||
Depth 22.6mm | ||
Efficiency 94% | ||
Minimum Temperature -20°C | ||
Weight 230g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
XP Power - ECP225 Series of AC-DC Power Supplies
The ECM225 series from XP Power offers an excellent range of single output, 225 W power supplies, all of which have been ITE and medically approved. These compact, open frame, power supplies all feature 150 W convention cooled rating, 225 W force cooled rating and high efficiency of up to 94%. The range also features less than 0.5 W no load input power and is packaged in a 2.5 x 5 footprint and a 1 ultra-low profile height.
225 W, open frame, single-output power supplies
ITE and medically approved
High power density
<0.5 W no load input power
Low earth leakage current
2.5 x 5 packaging footprint
1 Ultra-low profile height
150 W convention cooled rating
225 W force cooled rating
High efficiency of up to 94%
ITE and medically approved
High power density
<0.5 W no load input power
Low earth leakage current
2.5 x 5 packaging footprint
1 Ultra-low profile height
150 W convention cooled rating
225 W force cooled rating
High efficiency of up to 94%
Switch Mode - XP Power
Related links
- XP Power Switching Power Supply 24V dc 225W 85 → 264V ac Input Voltage
- XP Power AC-DC Converter 48V dc 225W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 225W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 225W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 20.8 A 1 Output, 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 60W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 150W 80 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 40W 80 → 264V ac Input Voltage

