RS PRO LED Desk Lamp with Desk, 8 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
112-0090
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

LED

Wattage

8 W

Maximum Reach

270mm

Base Type

Desk

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

240 V ac

Lamp Supplied

Yes

Height

330mm

Width

140 mm

Standards Met

BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493

Current Rating

1 A

COO (Country of Origin):
CN

RS Pro ispot Blade 8W LED Desk Lamp


The RS Pro ispot blade desk lamp follows a modern minimalist design. With a 180 degree adjustable lamp head and 90 degree adjustable lamp arm the light can be adjusted as desired. The ispot blade includes a touch control interface with multi stage dimming colour temperature and brightness. The colour temperature can be tuned from warm white (3000K) to daylight (6500K). The ispot blade incorporates a USB charging outlet ideal for charging electronic devices such as mobile phones. Available in both black (RS 111-9984) and white (RS 112-0090) finishes.

Features and Benefits


• LED desk lamp- 8W

• Adjustable colour temperature

• Warm white 3000K - daylight 6500K

• Dimmable via touch control interface

• Built in USB charging port ideal for charging phones and other digital devices

• Durable plastic housing

• 90° adjustable lamp arm

• 180° adjustable lamp head

• Folds away for easy storage

• Unique protected registered design

• Available in black and white finishes

• Rated life of 30000 hours

• Type G - British BS1363

• 230 V

USB Charging Port


USB charging outlet
Output voltage: 5VDC
Maximum output current: 1A

Standards

BS EN 60598-1+A11
BS EN 60598-2-1
BS EN 60598-2-5
BS EN 62471
BS EN 62493
BS EN 55015+A2
BS EN 61547
BS EN 61000-3-2+A2
BS EN 61000-3-3