Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-9984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Wattage | 8 W | |
| Maximum Reach | 270mm | |
| Base Type | Desk | |
| Colour | Black | |
| Voltage Rating | 240 V ac | |
| Lamp Supplied | Yes | |
| Height | 330mm | |
| Width | 140 mm | |
| Current Rating | 1 (USB Charging) A | |
| Standards Met | BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Wattage 8 W | ||
Maximum Reach 270mm | ||
Base Type Desk | ||
Colour Black | ||
Voltage Rating 240 V ac | ||
Lamp Supplied Yes | ||
Height 330mm | ||
Width 140 mm | ||
Current Rating 1 (USB Charging) A | ||
Standards Met BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493 | ||
- COO (Country of Origin):
- CN
RS Pro ispot Blade 8W LED Desk Lamp
The RS Pro ispot blade desk lamp follows a modern minimalist design. With a 180 degree adjustable lamp head and 90 degree adjustable lamp arm the light can be adjusted as desired. The ispot blade includes a touch control interface with multi stage dimming colour temperature and brightness. The colour temperature can be tuned from warm white (3000K) to daylight (6500K). The ispot blade incorporates a USB charging outlet ideal for charging electronic devices such as mobile phones. Available in both black (RS 111-9984) and white (RS 112-0090) finishes.
Features and Benefits
LED desk lamp- 8W
Adjustable colour temperature
Warm white 3000K - daylight 6500K
Dimmable via touch control interface
Built in USB charging port ideal for charging phones and other digital devices
Durable plastic housing
90° adjustable lamp arm
180° adjustable lamp head
Folds away for easy storage
Unique protected registered design
Available in black and white finishes
Rated life of 30000 hours
Type G - British BS1363
230 V
USB Charging Port
USB charging outlet
Output voltage: 5VDC
Maximum output current: 1A
Output voltage: 5VDC
Maximum output current: 1A
Standards
BS EN 60598-1+A11
BS EN 60598-2-1
BS EN 60598-2-5
BS EN 62471
BS EN 62493
BS EN 55015+A2
BS EN 61547
BS EN 61000-3-2+A2
BS EN 61000-3-3
BS EN 60598-2-1
BS EN 60598-2-5
BS EN 62471
BS EN 62493
BS EN 55015+A2
BS EN 61547
BS EN 61000-3-2+A2
BS EN 61000-3-3

