Panasonic ERA 270 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB271V
- RS Stock No.:
- 566-923
- Distrelec Article No.:
- 304-29-780
- Mfr. Part No.:
- ERA6AEB271V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.42
(exc. VAT)
£0.505
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 9,540 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.084 | £0.42 |
| 50 - 95 | £0.052 | £0.26 |
| 100 - 245 | £0.044 | £0.22 |
| 250 - 495 | £0.038 | £0.19 |
| 500 + | £0.036 | £0.18 |
*price indicative
- RS Stock No.:
- 566-923
- Distrelec Article No.:
- 304-29-780
- Mfr. Part No.:
- ERA6AEB271V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 270Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Panasonic ERA Series SMD Resistor, 270Ω Resistance, ±0.1 % Tolerance - ERA6AEB271V
This SMD resistor is a high-precision component designed for use in various electronic applications. With a resistance Value of 270 Ω, it is housed in an 0805 (2012M) package. Constructed using thin film technology, this component offers superior performance and reliability within its operational temperature range of -55°C to +155°C, adhering to automotive standards for dependable use in demanding environments.
Features & Benefits
• Utilises thin film technology for improved accuracy and stability
• Offers a low tolerance of ±0.1 % for high precision applications
• Rated for a power rating of 0.125 W to handle diverse needs
• Exhibits a temperature coefficient of ±25 ppm/°C for minimal drift
• AEC-Q200 compliant ensures suitability for automotive-grade applications
• Compact 0805 resistor package facilitates efficient PCB design
• Offers a low tolerance of ±0.1 % for high precision applications
• Rated for a power rating of 0.125 W to handle diverse needs
• Exhibits a temperature coefficient of ±25 ppm/°C for minimal drift
• AEC-Q200 compliant ensures suitability for automotive-grade applications
• Compact 0805 resistor package facilitates efficient PCB design
Applications
• Used in automotive electronics for reliable performance
• Integrated into precision measurement devices to ensure accuracy
• Utilised in portable electronic equipment requiring Compact components
• Implemented in signal processing circuits for enhanced reliability
• Integrated into precision measurement devices to ensure accuracy
• Utilised in portable electronic equipment requiring Compact components
• Implemented in signal processing circuits for enhanced reliability
What makes this component suitable for high-precision applications?
Its low tolerance of ±0.1 % ensures minimal variation in resistance, making it Ideal for applications demanding accuracy.
How does the temperature coefficient affect its performance?
The temperature coefficient of ±25 ppm/°C indicates that the resistance changes minimally with temperature fluctuations, ensuring consistency in performance across varying conditions.
What benefits does the thin film technology provide?
Thin film technology results in a smoother resistive surface, leading to lower noise levels and improved long-term stability compared to conventional resistor types.
Can this SMD resistor be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -55°C to +155°C, making it reliable in extreme conditions typical in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 270 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB271V
- Panasonic ERA 270 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB274V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1001V
