MEAN WELL, RS-15-24 Switching Power Supply 24V dc, 15 W 370 V dc, 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.87

(exc. VAT)

£11.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£9.87
5 - 9£9.56
10 - 24£9.27
25 - 49£8.98
50 +£8.69

*price indicative

RS Stock No.:
413-605
Distrelec Article No.:
169-05-902
Mfr. Part No.:
RS-15-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

15W

Minimum Operating Temperature

-20°C

SMPS Output Current

625mA

Maximum Operating Temperature

70°C

Width

51mm

Standards/Approvals

AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1

Length

62.5mm

Depth

28mm

Weight

130g

Series

RS-15

Efficiency

82%

Maximum Input Voltage

370V dc, 264V dc

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Output Current

625mA

COO (Country of Origin):
CN

Mean Well Power Switch Mode Power Supply


The Mean Well RS-15 series 15W single output AC to DC embedded switch mode power supply has an output current rating of 0.625A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC.

Note:

De-rate above 50°C operating temperature

MTBF to MIL-HDBK-217F (25°C)

Features and Benefits


high-efficiency up to 82%

Long life and high reliability

High power density

High operating temperature up to 70°C

Long life electrolytic capacitors 105°C

Easy installation

Screw terminals

Adjustable output voltage

Short circuit protection

Power ON LED indicator

Cooling by free air convection

Withstands a 5G vibration test

Overload and overvoltage protection

Full load burn-in test

Certifications


EN 60950-1

UL 60950-1

TUV approved

CB approved

UL approved

EN 61000-3-2 (harmonic current)

EN 55022 class B (EMC)

EN55032 (CISPR32) class B

EN61000-3-2,-3

GB9254 class B

GB17625.1

EN55024

EN61000-6-1

Criteria A

Related links