Digilent Embedded Vision Bundle Development Kit
- RS Stock No.:
- 175-2109
- Mfr. Part No.:
- 471-021
- Brand:
- Digilent
Stock information currently inaccessible
- RS Stock No.:
- 175-2109
- Mfr. Part No.:
- 471-021
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Name | Embedded Vision Bundle | |
| Kit Classification | Development Kit | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Name Embedded Vision Bundle | ||
Kit Classification Development Kit | ||
- COO (Country of Origin):
- TW
Digilent Programmable Logic Development Kits
The Digilent embedded vision bundle makes a valuable tool for anyone looking to develop their own embedded vision products and applications or to learn more about embedded vision concepts. The bundle includes Zybo Z7-20 Zynq-7000 ARM/FPGA SoC development board, Pcam 5C 5-megapixel colour camera module (data is transferred using the Omni vision OV5640 image sensor's native MIPI CSI-2 interface, resulting in low latency) and 15-pin flat-flexible cable. The ZYBO Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. The bundle comes with an SDSoC voucher.
Features and Benefits:
• 1GB DDR3L with the 32-bit bus at 1066MHz
• 16MB Quad-SPI flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64 compatible identifier
• Audio codec with stereo headphone, stereo line-in and microphone jacks
• DDR3L memory controller with 8 DMA channels and 4 high-performance AXI3 slave ports
• Gigabit Ethernet PHY with USB 2.0 OTG PHY with host and device support
• High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
• It contents 6 push-buttons, 4 slide switches, 5 LEDs (1 processor connected) and 2 RGB LEDs
• It has 667MHz dual-core Cortex-A9 processor
• Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
• Pcam camera connector with MIPI CSI-2 support, HDMI sink port (input) with/without CEC and HDMI source port (output) with CEC
• Powered from USB or any 5V external power source
• Programmable from JTAG, Quad-SPI flash and microSD card
• Programmable logic equivalent to Artix-7 FPGA
• 16MB Quad-SPI flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64 compatible identifier
• Audio codec with stereo headphone, stereo line-in and microphone jacks
• DDR3L memory controller with 8 DMA channels and 4 high-performance AXI3 slave ports
• Gigabit Ethernet PHY with USB 2.0 OTG PHY with host and device support
• High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
• It contents 6 push-buttons, 4 slide switches, 5 LEDs (1 processor connected) and 2 RGB LEDs
• It has 667MHz dual-core Cortex-A9 processor
• Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
• Pcam camera connector with MIPI CSI-2 support, HDMI sink port (input) with/without CEC and HDMI source port (output) with CEC
• Powered from USB or any 5V external power source
• Programmable from JTAG, Quad-SPI flash and microSD card
• Programmable logic equivalent to Artix-7 FPGA
Applications:
• Communicate with the board using standard COM port commands
• Industrial use
• SDSoC for embedded vision applications
• Industrial use
• SDSoC for embedded vision applications
In the fast-evolving world of embedded systems and single-board computers (SBCs), the right Processor Development Tools are crucial for achieving optimal performance and reliability. Whether you're a hobbyist, engineer, or developer, having access to top-tier development tools can significantly streamline your workflow, enhance productivity and ensure the success of your projects. RS offering of processor development tools aims to meet the diverse needs of professionals and enthusiasts alike.
Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.
Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether youre looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.
Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.
Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether youre looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.
