Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter

Image representative of range

Subtotal (1 unit)*

£51.04

(exc. VAT)

£61.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.04

*price indicative

RS Stock No.:
857-904
Mfr. Part No.:
100142716
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Filter Type

Privacy

Product Type

Screen Protection & Privacy Filter

Device Type

Laptop

Screen Size

16 in

Colour

Black

Touch Screen Compatible

Yes

Framed

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Fellowes PrivaScreen Privacy Filter shields your on-screen content from prying eyes. It keeps the image perfectly clear from the front while protecting the display from daily wear.

Blackouts images from a 30 degree side angle

Protects screens against scratches and fingerprints

Quick Reveal Tabs for easy removal and reinstallation

Reversible matte face reduces glare and eye strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy