Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter

Image representative of range

Subtotal (1 unit)*

£105.29

(exc. VAT)

£126.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.29

*price indicative

RS Stock No.:
652-628
Mfr. Part No.:
626488
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Filter Type

Privacy

Product Type

Screen Protection & Privacy Filter

Device Type

Laptop

Screen Size

609.6 mm

Colour

Black

Touch Screen Compatible

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kensington 2-Way Removable Privacy Screen Filter for 24" monitors is expertly designed to prevent Visual hacking, providing VITAL privacy protection while maintaining the integrity of your screen. This high-quality filter ensures that only you can view the information on your screen, making it an Ideal accessory for open office environments, public spaces, or home use. With a robust blue light reduction feature, the filter eases eye strain, fostering a more comfortable viewing experience while you work or unwind. Its versatile design allows for easy application and removal, ensuring your monitor remains sleek and stylish without sacrificing functionality.

2-Way removable design provides privacy from both sides

Blocks unwanted views from the side while allowing clear visibility from the front

Reduces blue light exposure by up to 43%, promoting better eye health

Anti-glare coating minimises reflections, enhancing clarity and reducing distractions

Easy to apply and remove, guaranteeing a smooth transition for varied use

Compatible with a range of monitor sizes, ensuring widespread functionality

Protects against scratches and fingerprints, maintaining your screen's pristine condition

Offers a sleek look that complements professional and home office setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy