Kensington 355.6 mm Screen Protection & Privacy Filter

Subtotal (1 unit)*

£90.97

(exc. VAT)

£109.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.97

*price indicative

RS Stock No.:
652-631
Mfr. Part No.:
K58370WW
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Filter Type

Privacy

Product Type

Screen Protection & Privacy Filter

Device Type

Laptop

Screen Size

355.6 mm

Colour

Black

Touch Screen Compatible

No

Material

PET

RoHS Status: Exempt

COO (Country of Origin):
TW
The Kensington Elite Magnetic Privacy Screen Filter is designed specifically for the MacBook Pro 14” (2021), providing an essential layer of privacy for users who work in diverse environments. This innovative filter attaches seamlessly to the laptop's magnetic frame without the need for adhesives, allowing it to close completely and enter sleep mode with ease. With a limited viewing angle of ±30°, it significantly reduces the likelihood of Visual data breaches while also diminishing harmful blue light and glare. The unique features ensure that you can maintain your privacy and screen clarity in any setting.

Seamless magnetic attachment ensures easy installation and detachment

Allows the MacBook Pro to close completely while in use

Narrowed viewing angle limits visibility to ±30°, enhancing privacy

Reduces harmful blue light by up to 30%, promoting better sleep patterns

Low reflective coating minimises glare from external light sources

Reversible design offers both a matte finish for reduced fingerprints and a glossy side for clearer viewing

Lightweight construction at only 37g for easy portability

Comes with a comprehensive packaging, including a warranty card and cleaning cloth for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy