Weidmüller PJ CON INK SET Black, Blue, Pink, Yellow Ink Cartridge
- RS Stock No.:
- 845-717
- Mfr. Part No.:
- 2715600000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£574.42
(exc. VAT)
£689.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £574.42 |
*price indicative
- RS Stock No.:
- 845-717
- Mfr. Part No.:
- 2715600000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PJ CON INK SET | |
| Colour | Black, Blue, Pink, Yellow | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ink Cartridge | ||
Cartridge Model PJ CON INK SET | ||
Colour Black, Blue, Pink, Yellow | ||
Quantity Per Package 1Each | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller ink set provides essential consumables for efficient printing. Designed specifically for use with the PrintJet CONNECT system, it ensures high-quality results for vibrant and professional outputs.
Comprises an ink cartridge system utilising CMYK colours for optimal printing
Net weight of 308 g enhances usability and storage efficiency
RoHS compliant, ensuring alignment with environmental standards
REACH SVHC compliant status guarantees safe usage without hazardous substances
Related links
- Weidmüller PJ ADV TNTK INK SET Black Magenta, Yellow Ink Cartridge
- Epson C13T03R440 Yellow Ink Cartridge
- Epson T0894 Yellow Ink Cartridge
- Hewlett Packard F6U18AE Yellow Ink Cartridge
- Epson T1294 Yellow Ink Cartridge
- Epson T1304 Yellow Ink Cartridge
- Epson 18 Yellow Ink Cartridge
- Hewlett Packard 3YL83AE Yellow Ink Cartridge
