Weidmüller PJ ADV TNTK INK K Black Ink Cartridge
- RS Stock No.:
- 845-715
- Mfr. Part No.:
- 1338690000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£157.53
(exc. VAT)
£189.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.53 |
*price indicative
- RS Stock No.:
- 845-715
- Mfr. Part No.:
- 1338690000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PJ ADV TNTK INK K | |
| Colour | Black | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ink Cartridge | ||
Cartridge Model PJ ADV TNTK INK K | ||
Colour Black | ||
Quantity Per Package 1Each | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller high-quality ink tank designed for Advanced printing applications. It reliably delivers sharp, rich black prints, ensuring excellent performance and consistency in all marking tasks.
Compliant with RoHS exemption 7cI, ensuring environmental safety
Net weight of 98.3 g allows easy handling and replacement
Designed specifically for use with the PrintJet ADVANCED fuelling system
Offers high-density printing with exceptional clarity
Related links
- Weidmüller PJ ADV TNTK INK M Magenta Ink Cartridge
- Weidmüller PJ ADV TNTK INK C Cyan Ink Cartridge
- Weidmüller PJ ADV TNTK INK Y Yellow Ink Cartridge
- Weidmüller PJ ADV TNTK INK SET Black Magenta, Yellow Ink Cartridge
- Weidmüller PJ ADV TNAW Black Ink Cartridge
- Epson T0711 Black Ink Cartridge
- Epson C13T27914012 Black Ink Cartridge
- Epson C13T27014012 Black Ink Cartridge
