Karcher K2 COMPACT HOME & CAR Pressure Washer, 8MPa 360L/h
- RS Stock No.:
- 818-3588
- Mfr. Part No.:
- K2 COMPACT HOME & CAR
- Brand:
- Karcher
Stock information currently inaccessible
- RS Stock No.:
- 818-3588
- Mfr. Part No.:
- K2 COMPACT HOME & CAR
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 360L/h | |
| Working Pressure | 8MPa | |
| Model Number | K2 COMPACT HOME & CAR | |
| Maximum Inlet Water Temperature | +40°C | |
| Power Rating | 1.4kW | |
| Depth | 176mm | |
| Height | 443mm | |
| Width | 280mm | |
| Weight | 4.7kg | |
| Cable Length | 4m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 360L/h | ||
Working Pressure 8MPa | ||
Model Number K2 COMPACT HOME & CAR | ||
Maximum Inlet Water Temperature +40°C | ||
Power Rating 1.4kW | ||
Depth 176mm | ||
Height 443mm | ||
Width 280mm | ||
Weight 4.7kg | ||
Cable Length 4m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
