Karcher HD 7/15 G Pressure Washer, 150bar 650L/h
- RS Stock No.:
- 818-3484
- Mfr. Part No.:
- HD 7/15G
- Brand:
- Karcher
Stock information currently inaccessible
- RS Stock No.:
- 818-3484
- Mfr. Part No.:
- HD 7/15G
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 650L/h | |
| Working Pressure | 150bar | |
| Maximum Inlet Water Temperature | +60°C | |
| Model Number | HD 7/15 G | |
| Power Rating | 3.6kW | |
| Depth | 570mm | |
| Height | 430mm | |
| Width | 434mm | |
| Weight | 35kg | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 650L/h | ||
Working Pressure 150bar | ||
Maximum Inlet Water Temperature +60°C | ||
Model Number HD 7/15 G | ||
Power Rating 3.6kW | ||
Depth 570mm | ||
Height 430mm | ||
Width 434mm | ||
Weight 35kg | ||
Cable Length 10m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
