Karcher KHB 5 Battery Pressure Washer, 18V 24bar 200L/h
- RS Stock No.:
- 201-7316
- Mfr. Part No.:
- KHB 5
- Brand:
- Karcher
Stock information currently inaccessible
- RS Stock No.:
- 201-7316
- Mfr. Part No.:
- KHB 5
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 200L/h | |
| Working Pressure | 24bar | |
| Model Number | KHB 5 | |
| Maximum Inlet Water Temperature | +40°C | |
| Depth | 105mm | |
| Supply Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 200L/h | ||
Working Pressure 24bar | ||
Model Number KHB 5 | ||
Maximum Inlet Water Temperature +40°C | ||
Depth 105mm | ||
Supply Voltage 18V | ||
- COO (Country of Origin):
- DE
The Karcher pressure washer is a handheld battery pressure washer. This pressure washer is ideal for the quick, intermediate cleaning of garden furniture, garden tools and bikes, and for other applications around the home. It does not require any power supply while cleaning. It is compatible with 18-volt Karcher batteries. It has a cleaning time of 10 minutes with an 18 V/2.5 Ah battery.
Flexible and quick operation
Delicate surfaces can be easily cleaned with the efficient but gentle cleaning jet
Battery running time can be easily read from the battery via Real Time Management
Delicate surfaces can be easily cleaned with the efficient but gentle cleaning jet
Battery running time can be easily read from the battery via Real Time Management
