Karcher Xpert HD 7125 Pressure Washer, 230 → 240V ac 80bar 400L/h
- RS Stock No.:
- 175-7659
- Mfr. Part No.:
- 1.514-157.0
- Brand:
- Karcher
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,172.19
(exc. VAT)
£1,406.63
(inc. VAT)
- RS Stock No.:
- 175-7659
- Mfr. Part No.:
- 1.514-157.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 400L/h | |
| Working Pressure | 80bar | |
| Model Number | Xpert HD 7125 | |
| Maximum Inlet Water Temperature | +60°C | |
| Supply Voltage | 230 → 240V ac | |
| Depth | 360mm | |
| Height | 925mm | |
| Width | 375mm | |
| Weight | 32kg | |
| Plug Type | UK | |
| Cable Length | 30m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 400L/h | ||
Working Pressure 80bar | ||
Model Number Xpert HD 7125 | ||
Maximum Inlet Water Temperature +60°C | ||
Supply Voltage 230 → 240V ac | ||
Depth 360mm | ||
Height 925mm | ||
Width 375mm | ||
Weight 32kg | ||
Plug Type UK | ||
Cable Length 30m | ||
- COO (Country of Origin):
- DE
Ideal for the rigours of daily cleaning in trade, auto and agri - and for professionals on the move. Complete with EASY!Force Trigger Gun, Tripple Nozzle and Stainless Steel Spray Lance and 10M high pressure hose.
That pressure washer is supplied with a UK plug.

