CEJN 112089975 Pressure Washer Nozzle for Blow Gun 208 And 209
- RS Stock No.:
- 589-287
- Mfr. Part No.:
- 112089975
- Brand:
- CEJN
Subtotal (1 unit)*
£18.69
(exc. VAT)
£22.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.69 |
*price indicative
- RS Stock No.:
- 589-287
- Mfr. Part No.:
- 112089975
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pressure Washer Nozzle | |
| For Use With | Blow Gun 208 And 209 | |
| Accessory Type | Flat Nozzle | |
| Standards/Approvals | OSHA STD 01-13-001 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pressure Washer Nozzle | ||
For Use With Blow Gun 208 And 209 | ||
Accessory Type Flat Nozzle | ||
Standards/Approvals OSHA STD 01-13-001 | ||
- COO (Country of Origin):
- SE
The CEJN Flat nozzle offers broad spray coverage, making it ideal for cleaning dust, dirt, or water from larger surfaces.
Connection type is Fits directly onto the tube
Standards OSHA STD 01-13-004
Related links
- CEJN 112089972 Pressure Washer Nozzle for Blow Gun 208 And 209
- CEJN 112089970 Pressure Washer Nozzle for Blow Gun 208 And 209
- CEJN 112089971 Pressure Washer Nozzle for Blow Gun 208 And 209
- Karcher 47671490 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 5.763-017.0 Pressure Washer Nozzle for HDS Series Cleaner
- Karcher 47632520 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 47671480 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 5.763-015.0 Pressure Washer Nozzle for HD 5/15 C Pressure Washer
