CEJN 112089972 Pressure Washer Nozzle for Blow Gun 208 And 209
- RS Stock No.:
- 589-286
- Mfr. Part No.:
- 112089972
- Brand:
- CEJN
Subtotal (1 unit)*
£23.62
(exc. VAT)
£28.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.62 |
*price indicative
- RS Stock No.:
- 589-286
- Mfr. Part No.:
- 112089972
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pressure Washer Nozzle | |
| For Use With | Blow Gun 208 And 209 | |
| Accessory Type | Brush Gard Nozzle | |
| Standards/Approvals | OSHA STD 01-13-001 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pressure Washer Nozzle | ||
For Use With Blow Gun 208 And 209 | ||
Accessory Type Brush Gard Nozzle | ||
Standards/Approvals OSHA STD 01-13-001 | ||
- COO (Country of Origin):
- SE
The CEJN Brush with hard bristles for effective removal of wet or heavy dirt that is slightly adhered to the surface, ensuring it is only applied to scratch-resistant or non-sensitive surfaces.
Connection type is Fits directly onto the tube
Standards OSHA STD 01-13-003
Related links
- CEJN 112089970 Pressure Washer Nozzle for Blow Gun 208 And 209
- CEJN 112089971 Pressure Washer Nozzle for Blow Gun 208 And 209
- CEJN 112089975 Pressure Washer Nozzle for Blow Gun 208 And 209
- Karcher 47671490 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 47632520 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 47671480 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 5.763-017.0 Pressure Washer Nozzle for HDS Series Cleaner
- Karcher 5.763-015.0 Pressure Washer Nozzle for HD 5/15 C Pressure Washer
