CEJN 112089971 Pressure Washer Nozzle for Blow Gun 208 And 209

Subtotal (1 unit)*

£23.62

(exc. VAT)

£28.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.62

*price indicative

RS Stock No.:
589-285
Mfr. Part No.:
112089971
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

For Use With

Blow Gun 208 And 209

Product Type

Pressure Washer Nozzle

Standards/Approvals

OSHA STD 01-13-001

COO (Country of Origin):
SE
The CEJN Brush with medium-soft bristles for effective cleaning of heavier or wet dirt, especially when combined with compressed air, ensuring it is only applied to scratch-resistant or non-sensitive surfaces.

Connection type is Fits directly onto the tube

Standards OSHA STD 01-13-002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy