Backpack 15L Pressure Sprayer, 8.27bar working presssure
- RS Stock No.:
- 264-220
- Mfr. Part No.:
- 4933464964
- Brand:
- Milwaukee
Subtotal (1 unit)*
£198.57
(exc. VAT)
£238.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £198.57 |
*price indicative
- RS Stock No.:
- 264-220
- Mfr. Part No.:
- 4933464964
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sprayer Type | Backpack | |
| Capacity | 15L | |
| Colour | White | |
| Weight | 3.6kg | |
| Series | M18 | |
| Working Pressure | 8.27bar | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sprayer Type Backpack | ||
Capacity 15L | ||
Colour White | ||
Weight 3.6kg | ||
Series M18 | ||
Working Pressure 8.27bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Chemical sprayer tank for pesticides/fertilizers/treatments/herbicides/fungicides/insecticides/deicing agents and more. Its comfortable rubber gripped spray wand handle with ability to lock-on for larger jobs.
Integrated strainer prevents debris from entering the tank
UV and chemical resistant
UV and chemical resistant
Related links
- Milwaukee Backpack Pressure Sprayer 15 L
- Milwaukee Backpack Pressure Sprayer 15 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- Facom Handheld Pressure Sprayer 650 ml
- HAZET Handheld Pressure Sprayer 0.227 L
- HAZET Handheld Pressure Sprayer 1 L
- IK Sprayers Backpack 12.8 L
