Gems Sensors Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 797-0943
- Mfr. Part No.:
- 31ISB0016G01R000
- Brand:
- Gems Sensors
Image representative of range
Subtotal (1 unit)*
£148.68
(exc. VAT)
£178.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £148.68 |
*price indicative
- RS Stock No.:
- 797-0943
- Mfr. Part No.:
- 31ISB0016G01R000
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Media Measured | Fluid, Gas | |
| Process Connection | G1/4 | |
| Electrical Connection | DIN 43650 Type C | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 1 ms | |
| Maximum Current | 4.5 mA | |
| Supply Voltage | 8 → 24 V dc | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Media Measured Fluid, Gas | ||
Process Connection G1/4 | ||
Electrical Connection DIN 43650 Type C | ||
Analogue Output 4 → 20 mA | ||
Response Time 1 ms | ||
Maximum Current 4.5 mA | ||
Supply Voltage 8 → 24 V dc | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature +80°C | ||
