Druck Pressure Sensor, 600bar Max, Analogue Output, Sealed Gauge Reading

Image representative of range

Stock information currently inaccessible
RS Stock No.:
746-3584
Mfr. Part No.:
A5074-TB-A1-CA-H1-PA 600 bar SG
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Pressure Reading Type

Sealed Gauge

Maximum Pressure Reading

600bar

Accuracy

±0.2 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Analogue Output

0 → 5 V

Response Time

10 ms

Maximum Current

3 mA

Supply Voltage

7 → 16 V

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

IP Rating

IP68