Druck Pressure Sensor, 16bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 746-3565
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 746-3565
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±0.2 % | |
| Output Type | Analogue | |
| Media Measured | Fluid | |
| Process Connection | G1/4 | |
| Analogue Output | 0 → 5 V | |
| Electrical Connection | DIN 43650 Type A | |
| Response Time | 10 ms | |
| Maximum Current | 3 mA | |
| Supply Voltage | 7 → 16 V | |
| Housing Material | Stainless Steel | |
| IP Rating | IP68 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Pressure Reading Type Relative | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±0.2 % | ||
Output Type Analogue | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Analogue Output 0 → 5 V | ||
Electrical Connection DIN 43650 Type A | ||
Response Time 10 ms | ||
Maximum Current 3 mA | ||
Supply Voltage 7 → 16 V | ||
Housing Material Stainless Steel | ||
IP Rating IP68 | ||
Hazardous Area Certification ATEX | ||
