- RS Stock No.:
- 177-8881
- Mfr. Part No.:
- XMLP2D5GC21F
- Brand:
- Telemecanique Sensors
Available to back order for despatch 02/05/2024
Added
Price Each
£139.46
(exc. VAT)
£167.35
(inc. VAT)
Units | Per unit |
1 + | £139.46 |
- RS Stock No.:
- 177-8881
- Mfr. Part No.:
- XMLP2D5GC21F
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
Product Details
Pressure transmitter 2,5bar - 4..20mA - G1/4A male - FPM
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Electrical Connection | 3 Pin Male Connector |
Analogue Output | 4 → 20 mA |
Response Time | <=2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |
IP Rating | IP65 |
- RS Stock No.:
- 177-8881
- Mfr. Part No.:
- XMLP2D5GC21F
- Brand:
- Telemecanique Sensors
Related links
- Telemecanique Sensors Pressure Switch 16bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 6bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 400bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 30bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 1bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 40bar Max, Analogue Output
- RS PRO Pressure Switch 2.5bar Max Gauge Reading
- Telemecanique Sensors Pressure Switch 60bar Max, Analogue Output