Telemecanique Sensors XMLP Series Pressure Switch, Analogue Output 0 bar 60 bar

Subtotal (1 unit)*

£137.17

(exc. VAT)

£164.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship
Units
Per unit
1 +£137.17

*price indicative

RS Stock No.:
176-7887
Mfr. Part No.:
XMLP060BD290
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Pressure Switch

Maximum Pressure Measurement

60bar

Minimum Pressure Measurement

0bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Refrigeration Fluid, Hydraulic Oil, Gas, Air, Water

Minimum Supply Voltage

12V

Response Time

2ms

Series

XMLP

Maximum Supply Voltage

24V dc

Housing Material

303 Stainless Steel

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27, IEC 61326-2-3, NSF ANSI 61, RCM[RETURN]CE[RETURN]cULus

Maximum Operating Temperature

85°C

IP Rating

IP69K, IP67, IP65

Minimum Operating Temperature

-30°C

XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy