Allen Bradley 836P Series Pressure Sensor, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative Reading
- RS Stock No.:
- 136-5995
- Mfr. Part No.:
- 836P-D2NMAA30PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£428.29
(exc. VAT)
£513.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.29 |
*price indicative
- RS Stock No.:
- 136-5995
- Mfr. Part No.:
- 836P-D2NMAA30PA-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Pressure Reading Type | Relative | |
| Accuracy | ±1 % | |
| Output Type | 4 → 20 mA, Analogue, PNP-NO/NC | |
| Media Measured | Gas, Liquid, Steam | |
| Process Connection | NPT 1/4 | |
| Electrical Connection | 4-Pin M12 DC Micro Connector | |
| Analogue Output | 4 → 20 mA | |
| Communication Protocol | IO-LINK | |
| Series | 836P | |
| Maximum Current | 450 mA | |
| Supply Voltage | 15 → 35 V dc | |
| Interface | IO-Link | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Vertical Mount | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Pressure Reading Type Relative | ||
Accuracy ±1 % | ||
Output Type 4 → 20 mA, Analogue, PNP-NO/NC | ||
Media Measured Gas, Liquid, Steam | ||
Process Connection NPT 1/4 | ||
Electrical Connection 4-Pin M12 DC Micro Connector | ||
Analogue Output 4 → 20 mA | ||
Communication Protocol IO-LINK | ||
Series 836P | ||
Maximum Current 450 mA | ||
Supply Voltage 15 → 35 V dc | ||
Interface IO-Link | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Mounting Type Vertical Mount | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Allen Bradley 836P Solid-State IO-Link Pressure Sensor
Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.
Features and Benefits
Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol
Allen Bradley Pressure Sensor, Solid State, 35V DC Maximum Supply Voltage - 836P-D2NMAA30PA-D4
Use this Allen Bradley solid-state pressure sensor from Rockwell Automation to maintain fluid pressure in your system. It uses a PNP transistor to perform switching functions reliably. The easy-to-use unit has an LED display for quick status reading and three navigation buttons, so you can easily set switching points, reset points and switching delays. Its head and body can be rotated to suit the needs of your system. Thanks to its stainless steel housing, this device is corrosion resistant and can be used safely in humid environments.
• IP67 rating means this device is dust-proof and can handle immersion in water of 1m for 30 minutes
• Operating temperature range between -20°C and +80°C for use in harsh conditions
• Pressure range between 0 and 20 bar for use in heavy-duty applications
• 1/4 NPT threading for a secure and vibration-proof connection
• Operating temperature range between -20°C and +80°C for use in harsh conditions
• Pressure range between 0 and 20 bar for use in heavy-duty applications
• 1/4 NPT threading for a secure and vibration-proof connection
Standards and Certifications
• CE conformity - Pressure equipment directive 97/23/EC
• cULus
• EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• cULus
• EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
What does this sensor's analogue signal output load of 4 to 20mA mean?
This rating is used to interpret the potential pressure level in your vessel at between 0% and 100%.
Related links
- Allen Bradley 836P Series Pressure Sensor Analogue Relative Reading
- Allen Bradley 836P Series Pressure Sensor 30psi Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 400bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 248bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 1bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 2.5bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 10bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 20psi Max Analogue Relative
