Allen Bradley 836P Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

Subtotal (1 unit)*

£395.69

(exc. VAT)

£474.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.69

*price indicative

RS Stock No.:
136-6000
Mfr. Part No.:
836P-D2GBGB14PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Vertical Mount

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor For Gas, Liquid And Steam, 450mA Current Consumption - 836P-D2GBGB14PA-D4


Looking for a compact tool for precise pressure detection in your industrial applications? Choose this sensor from Rockwell Automation's Allen Bradley range. It's protected by a tough stainless steel housing, which provides reliable resistance to impacts and corrosion. This means you can rely on it for long-term performance in harsh and damp environments. Thanks to a large LCD digital display screen, pressure values can be read at a glance. With a DC voltage rating of 35V, this pressure sensor is suitable for low-voltage systems. You'll find it commonly used in hydraulic power units.

• Standard 1/4'' NPT thread eases installation and eliminates the need for complex tools
• Maximum current consumption of 450mA for energy efficiency and minimal heat dissipation
• IO-Link communication protocol for simple integration with control systems
• LED display can be rotated 180° for easy visibility

Standards and Certifications


• RoHS
• cULus
• CE

What's the operating pressure range of this sensor?


This sensor measures between 0 and 10 bar of atmospheric pressure, making it useful for both low-pressure and high-pressure systems.

Related links