Allen Bradley 836P Series Pressure Sensor, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative Reading
- RS Stock No.:
- 136-5994
- Mfr. Part No.:
- 836P-D2GFGC10PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£395.69
(exc. VAT)
£474.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £395.69 |
*price indicative
- RS Stock No.:
- 136-5994
- Mfr. Part No.:
- 836P-D2GFGC10PA-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Pressure Reading Type | Relative | |
| Accuracy | ±1 % | |
| Output Type | 4 → 20 mA, Analogue, PNP-NO/NC | |
| Media Measured | Gas, Liquid, Steam | |
| Process Connection | G1/4 | |
| Electrical Connection | 4-Pin M12 DC Micro Connector | |
| Analogue Output | 4 → 20 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Current | 450 mA | |
| Series | 836P | |
| Supply Voltage | 15 → 35 V dc | |
| Interface | IO-Link | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Vertical Mount | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Pressure Reading Type Relative | ||
Accuracy ±1 % | ||
Output Type 4 → 20 mA, Analogue, PNP-NO/NC | ||
Media Measured Gas, Liquid, Steam | ||
Process Connection G1/4 | ||
Electrical Connection 4-Pin M12 DC Micro Connector | ||
Analogue Output 4 → 20 mA | ||
Communication Protocol IO-LINK | ||
Maximum Current 450 mA | ||
Series 836P | ||
Supply Voltage 15 → 35 V dc | ||
Interface IO-Link | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Vertical Mount | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Allen Bradley 836P Solid-State IO-Link Pressure Sensor
Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.
Features and Benefits
Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol
Allen Bradley Pressure Sensor, Solid State, 450mA Maximum Current - 836P-D2GFGC10PA-D4
Maintain accurate fluid, gas or steam pressure levels in your system with this Allen Bradley solid-state pressure sensor from Rockwell Automation. Thanks to its three navigation buttons, you can easily configure your parameters. It has an LED display screen that shows your system's current pressure, so control and process management is reliable. A PNP transistor is used to close the circuit when the set point is reached, for effective switching action. The body of this unit can be rotated to 330° and the head to 320°, giving you flexibility during design, installation and use.
• Operating temperature range between -20°C and +80°C for use in harsh conditions
• IP67 rating means the device is dustproof and resistant to immersion in 1m of water for 30 minutes
• Pressure range between -1 and 20 bar, for use in heavy-duty applications
• G1/4 thread for a secure connection that's suitable for use in vibrating equipment
• IP67 rating means the device is dustproof and resistant to immersion in 1m of water for 30 minutes
• Pressure range between -1 and 20 bar, for use in heavy-duty applications
• G1/4 thread for a secure connection that's suitable for use in vibrating equipment
Standards and Certifications
• CE conformity - Pressure equipment directive 97/23/EC
• cULus
• EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• cULus
• EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
What's the expected service life of this device?
This pressure switch delivers up to 100 million switching cycles, so you can rely on it for long service.
Related links
- Allen Bradley 836P Series Pressure Sensor Analogue Relative Reading
- Allen Bradley 836P Series Pressure Sensor 400bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 248bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 1bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 2.5bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 30psi Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 10bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 20psi Max Analogue Relative
