Allen Bradley 836P Series Pressure Sensor, 0bar Min, 2.5bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

Subtotal (1 unit)*

£395.69

(exc. VAT)

£474.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.69

*price indicative

RS Stock No.:
136-5977
Mfr. Part No.:
836P-D2GFGA36PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Series

836P

Maximum Current

450 mA

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Mounting Type

Vertical Mount

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor, Rotatable, IP67 Rating - 836P-D2GFGA36PA-D4


To achieve accurate measurements of pressure levels in your machinery, choose this pressure sensor from Rockwell Automation's Allen Bradley range. A measuring range between 0 and 2.49 bar makes it suitable for use with your low-pressure applications. For versatility, it can safely monitor pressure changes in liquid, gas and steam. As the unit comes with an IO-Link protocol, it's quick and easy to connect it to your control system and you can be sure of quick data transfers. Adjusting the operating parameters of this device is straightforward thanks to the intuitive soft-touch buttons.

Features & Benefits


• LED display enables quick status configuration
• Wide operating temperature range between -20°C and +80°C to withstand harsh industrial environments
• Stainless steel housing resists corrosion for lasting use
• Head and body are rotatable for flexible assembly
• IP67 rating indicates it's dust-tight and protected against immersion in liquids to depths of 1m

Standards and Certifications


• RoHs
• cULus
• CE
• EMC
• EN 61326

How do I mount this pressure sensor?


You can mount this pressure sensor by inserting its built-in G1/4 thread into a port in your equipment. For easy assembly, it's designed to fit in a vertical position.

Related links