Allen Bradley 836P Series Pressure Sensor, 0bar Min, 25bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

Subtotal (1 unit)*

£395.69

(exc. VAT)

£474.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.69

*price indicative

RS Stock No.:
136-5979
Mfr. Part No.:
836P-D2NFGB36PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP65, IP67

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor, LED Display, 15 to 35V DC Supply Voltage - 836P-D2NFGB36PA-D4


Choose this pressure sensor from Rockwell Automation's Allen Bradley range to monitor changes in the applied pressure of fluid in your machinery. It has a broad measuring range between 0 and 25 bar, so you can use this versatile device for low-pressure and high-pressure measurements. As it's compatible with the IO-Link communication protocol, the unit is easy to integrate into your industrial control system, where it helps with quick data analysis. A robust LED display shows pressure readings clearly and there are front-facing buttons so you can configure the outputs. The housing and head rotate separately, so you can position the device as needed.

Features & Benefits


• Supply voltage range between 15 and 35V DC for versatility
• Ambient operating temperature range between -20°C and +80°C to withstand demanding operations
• IP65 and IP67 rating indicates it's dustproof and protected against low-pressure water jets, as well as immersion up to 1m

Standards and Certifications


• EN 61326
• cULus
• CE
• RoHs
• EMC

How accurate is this pressure sensor


This pressure sensor has an accuracy rating of ±1%, so you can rely on it for precise measurements.

Related links