Gefran HMF Series Pressure Transmitter, 4 to 20 mA Output 0 psi 500 psi, Gauge Reading
- RS Stock No.:
- 876-314
- Mfr. Part No.:
- F094915/ HMF1-N-M-P05C-1-5-D-S-0-6 0000X000X0
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£3,118.58
(exc. VAT)
£3,742.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,118.58 |
*price indicative
- RS Stock No.:
- 876-314
- Mfr. Part No.:
- F094915/ HMF1-N-M-P05C-1-5-D-S-0-6 0000X000X0
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 500psi | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Minimum Supply Voltage | 13V | |
| Response Time | 8ms | |
| Maximum Supply Voltage | 30V | |
| Series | HMF | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 400°C | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 500psi | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Minimum Supply Voltage 13V | ||
Response Time 8ms | ||
Maximum Supply Voltage 30V | ||
Series HMF | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Maximum Operating Temperature 400°C | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter ensures maximum safety and reliability in hazardous industrial environments. This rugged device delivers dependable monitoring for processing operations requiring stringent safety certifications.
FM approval certifies safe operation in potentially explosive atmospheres
SIL2 and PL d approvals guarantee functional safety compliance
IP67 protection degree offers superior resistance against dust and water ingress
Related links
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
