Gefran HMF Series Pressure Transmitter, 4 to 20 mA Output 0 psi 3000 psi, Gauge Reading
- RS Stock No.:
- 876-313
- Mfr. Part No.:
- F094914/ HMF1-N-H-P03M-1-5-D-S-0-6 0000X000X0
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£3,070.04
(exc. VAT)
£3,684.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,070.04 |
*price indicative
- RS Stock No.:
- 876-313
- Mfr. Part No.:
- F094914/ HMF1-N-H-P03M-1-5-D-S-0-6 0000X000X0
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 3000psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | HMF | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 400°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 3000psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Response Time 8ms | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series HMF | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 400°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter ensures maximum safety and reliability in hazardous industrial environments. This rugged device delivers dependable monitoring for processing operations requiring stringent safety certifications.
FM approval certifies safe operation in potentially explosive atmospheres
SIL2 and PL d approvals guarantee functional safety compliance
IP67 protection degree offers superior resistance against dust and water ingress
Related links
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
