Gefran ILI Series Pressure Transmitter, IO-Link Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 876-204
- Mfr. Part No.:
- F091197/ ILI1-A-5-M-B35D-1-5-D-P T010X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£2,011.89
(exc. VAT)
£2,414.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,011.89 |
*price indicative
- RS Stock No.:
- 876-204
- Mfr. Part No.:
- F091197/ ILI1-A-5-M-B35D-1-5-D-P T010X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 350bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 18V | |
| Series | ILI | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 350bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 18V | ||
Series ILI | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter provides highly accurate measurements for precise process control. It combines versatile ranging options with robust housing to ensure reliable performance in industrial automation networks.
Autozero function ensures consistent measurement baseline
Resolution of 16 bit delivers high signal precision
IP65 protection degree shields the five pole female connector
Related links
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILK Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILM Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
