Gefran ILI Series Pressure Transmitter, IO-Link Output 0 bar 1000 bar, Gauge Reading
- RS Stock No.:
- 875-617
- Mfr. Part No.:
- F082740/ ILI1-B-5-M-B01M-1-4-D-0 T000X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£1,961.62
(exc. VAT)
£2,353.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,961.62 |
*price indicative
- RS Stock No.:
- 875-617
- Mfr. Part No.:
- F082740/ ILI1-B-5-M-B01M-1-4-D-0 T000X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 1000bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 13V | |
| Series | ILI | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 350°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 1000bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 13V | ||
Series ILI | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 350°C | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter provides highly accurate measurements for precise process control. It combines versatile ranging options with robust housing to ensure reliable performance in industrial automation networks.
Autozero function ensures consistent measurement baseline
Resolution of 16 bit delivers high signal precision
IP65 protection degree shields the five pole female connector
Related links
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILM Series Pressure Transmitter Gauge Reading
- Gefran ILK Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
