Gefran IN Series Pressure Transmitter, Voltage Output 0 bar 200 bar, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£1,508.37

(exc. VAT)

£1,810.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,508.37

*price indicative

RS Stock No.:
876-052
Mfr. Part No.:
F041130/ IC1-S-6-M-B02C-1-4-D 2130X000W00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

200bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Voltage

Media Measured

Fluid

Terminal Type

6-Pin Connector

Response Time

8ms

Minimum Supply Voltage

15V

Maximum Supply Voltage

30V

Series

IN

Standards/Approvals

CE

Housing Material

Stainless Steel

Mount Type

Cable

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

350°C

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter provides fluid-free sensing. Its silicon microstructure places piezoresistors directly behind a robust contact membrane. This minimises deflection to ensure high strength and long life.

Fluid-free design for European RoHS compliance

Excellent read stability and fast response time

Calibration signal 80% FS

Housing operating temperature from -30 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy