Gefran HWE Series Pressure Sensor, 4 to 20 mA Output 0 bar 50 bar, Gauge Reading
- RS Stock No.:
- 875-701
- Mfr. Part No.:
- F060236/ HWE0-8-M-B05D-1-4-0-P-0 2130B000X0
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£2,667.93
(exc. VAT)
£3,201.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,667.93 |
*price indicative
- RS Stock No.:
- 875-701
- Mfr. Part No.:
- F060236/ HWE0-8-M-B05D-1-4-0-P-0 2130B000X0
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 50bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | 8-Pin | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | HWE | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Mount Type | Cable | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 315°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 50bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type 8-Pin | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series HWE | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Mount Type Cable | ||
IP Rating IP66 | ||
Maximum Operating Temperature 315°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Oil Filled Melt Pressure Transmitter uses an extensimetric thick film principle. An Autozero function eliminates pressure less signal variations via a housing magnetic contact or HART.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Optional relay increases absorption to 40mA
Full Scale output 20mA and 4mA zero balance
Calibration signal 80% FS
Related links
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran K3 Series Pressure Sensor Gauge Reading
