Gefran HMX Series Pressure Transmitter, 4 to 20 mA Output 0 bar 50 bar, Gauge Reading
- RS Stock No.:
- 876-738
- Mfr. Part No.:
- F067884/ HMX1-6-M-B05D-1-4-D-P-0-4 2130X000X0
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£2,749.82
(exc. VAT)
£3,299.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,749.82 |
*price indicative
- RS Stock No.:
- 876-738
- Mfr. Part No.:
- F067884/ HMX1-6-M-B05D-1-4-D-P-0-4 2130X000X0
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 50bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Series | HMX | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP66 | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 50bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Series HMX | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP66 | ||
Mount Type Cable | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Mercury Filled Melt Pressure Transmitters For Applications In Potentially Explosive Atmospheres use an extensimetric thick film measurement principle. They comply with ATEX, IECEx, EAC, KCs, Nepsi, and PESO regulations for gas and dust protection.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Full Scale output signal 20mA and 4mA zero balance
Calibration signal 80% FS
Power supply polarity reverse protection
Related links
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran HMX Series Pressure Transmitter Gauge Reading
