Gefran ILI Series Pressure Transmitter, IO-Link Output 0 bar 350 bar, Gauge Reading

Subtotal (1 unit)*

£1,507.07

(exc. VAT)

£1,808.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,507.07

*price indicative

RS Stock No.:
875-400
Mfr. Part No.:
F096408/ ILI1-A-5-M-B35D-1-5-D-0 0000X000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Pressure Measurement

350bar

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

IO-Link

Media Measured

Fluid

Terminal Type

5-Pin M12

Minimum Supply Voltage

18V

Maximum Supply Voltage

30V

Series

ILI

Standards/Approvals

CE

Housing Material

Stainless Steel

Maximum Operating Temperature

350°C

Minimum Operating Temperature

-30°C

IP Rating

IP65

Mount Type

Cable

COO (Country of Origin):
IT
The Gefran Pressure Transmitter provides highly accurate measurements for precise process control. It combines versatile ranging options with robust housing to ensure reliable performance in industrial automation networks.

Autozero function ensures consistent measurement baseline

Resolution of 16 bit delivers high signal precision

IP65 protection degree shields the five pole female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy