Gefran IMPACT IE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 500 bar, Gauge Reading
- RS Stock No.:
- 874-782
- Mfr. Part No.:
- F070494/ IE1-S-8-M-B05C-1-4-F-P 2130A000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,731.10
(exc. VAT)
£2,077.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,731.10 |
*price indicative
- RS Stock No.:
- 874-782
- Mfr. Part No.:
- F070494/ IE1-S-8-M-B05C-1-4-F-P 2130A000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 500bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 8-Pin | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V dc | |
| Series | IMPACT IE | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 350°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 500bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 8-Pin | ||
Response Time 8ms | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V dc | ||
Series IMPACT IE | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 350°C | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter features a silicon measurement membrane and piezoresistors created through microprocessing techniques. This design utilises a robust structure to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Compensated temperature range housing 0 to +85°C
