Endress+Hauser PMP23 Series Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Absolute, Gauge Reading

Subtotal (1 unit)*

£260.82

(exc. VAT)

£312.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.82

*price indicative

RS Stock No.:
691-124
Mfr. Part No.:
PMP23-AA1U1PC3CJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.3 %

Output Type

4-20mA

Series

PMP23

COO (Country of Origin):
DE
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust, particularly for applications with hygienic requirements. It features hygienic, flush-mount metal sensors, offering high reproducibility and long-term stability. The Cerabar is internationally usable, thanks to its broad range of approvals and process connections. It also provides customized measuring ranges to suit specific application needs.

IP69 protection
Fully-welded process connections
Suitable for CIP and SIP cleaning
Optionally available with IO-Link

Related links