TE Connectivity 6911N Series Wireless Pressure Transducer, 350bar Max, LoRaWAN Output, Absolute Reading
- RS Stock No.:
- 650-204
- Mfr. Part No.:
- 20029310-41
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 650-204
- Mfr. Part No.:
- 20029310-41
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 350bar | |
| Accuracy | ±0.25 % | |
| Output Type | LoRaWAN | |
| Process Connection | 1/4 in - 18 NPT Male | |
| Series | 6911N | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 350bar | ||
Accuracy ±0.25 % | ||
Output Type LoRaWAN | ||
Process Connection 1/4 in - 18 NPT Male | ||
Series 6911N | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity High accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN wireless communication with simple device configuration through Bluetooth Low Energy connection. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Lightweight and small form factor
Programmable thresholds for event detection
Sensor Connect smartphone application
Explosive atmosphere certified
Programmable and customer configurable
Programmable thresholds for event detection
Sensor Connect smartphone application
Explosive atmosphere certified
Programmable and customer configurable
Related links
- TE Connectivity 6911N Series Wireless Pressure Transducer LoRaWAN Output, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer LoRaWAN Output, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer LoRaWAN Output, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer LoRaWAN Output, Absolute Reading
- Druck Pressure Sensor Analogue Output, Absolute Reading
- Druck PTX Series Pressure Sensor 1.2bar Max Absolute Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
