Siemens SITRANS P210 Series Pressure Transmitter, 0 to 10 V Output 0 mbar 250 mbar, Gauge Reading
- RS Stock No.:
- 632-083
- Mfr. Part No.:
- 7MF1566-3AC10-1AA1
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£472.68
(exc. VAT)
£567.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £472.68 |
*price indicative
- RS Stock No.:
- 632-083
- Mfr. Part No.:
- 7MF1566-3AC10-1AA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 250mbar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Accuracy | 0.25 % | |
| Output Type | 0 to 10 V | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Connector | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 12V | |
| Series | SITRANS P210 | |
| Maximum Supply Voltage | 33V | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 250mbar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Accuracy 0.25 % | ||
Output Type 0 to 10 V | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Connector | ||
Response Time 5ms | ||
Minimum Supply Voltage 12V | ||
Series SITRANS P210 | ||
Maximum Supply Voltage 33V | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
IP Rating IP65 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
The Siemens SITRANS P210 pressure transmitter tailored for general industrial applications requiring precise gauge pressure measurement. It features a robust ceramic and stainless steel sensor assembly and delivers a 0 to 10 V output via a three-wire connection. This model supports a measuring range of 0 to 250 mbar with an overload capacity of 1000 mbar.
Compact and lightweight
Robust design
Sealing material between sensor and housing is Viton
Related links
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Sensor Gauge Reading
- Siemens SITRANS P210 Series Pressure Sensor Gauge Reading
