ifm electronic PT Series Pressure Transmitter, 0psi Min, 1000psi Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-690
- Mfr. Part No.:
- PT2402
- Brand:
- ifm electronic
Subtotal (1 unit)*
£118.02
(exc. VAT)
£141.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.02 |
*price indicative
- RS Stock No.:
- 596-690
- Mfr. Part No.:
- PT2402
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 1000psi | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 1000psi | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter delivers precise and reliable performance for various industrial applications. Designed to measure relative pressure, this robust device operates within a range of 0 to 1000 psi, ensuring optimal accuracy in even the most demanding conditions. Equipped with advanced analogue output capabilities, it seamlessly integrates into existing systems, providing a stable signal for efficient monitoring. With a high level of protection against environmental factors, including IP67 and IP69K ratings, it is built to handle liquids and gases, making it a versatile solution for numerous processing environments. Its compact, cylindrical housing and durable materials further enhance longevity and resilience, ensuring it meets strict operational requirements.
Measuring range of 0 to 1000 psi for versatile application
Analogue current output of 4 to 20 mA for seamless integration
Short response time of 1 ms for immediate feedback
High accuracy with a repeatability of < ± 0.05%, ensuring dependable results
Analogue current output of 4 to 20 mA for seamless integration
Short response time of 1 ms for immediate feedback
High accuracy with a repeatability of < ± 0.05%, ensuring dependable results
Related links
- ifm electronic PT Series Pressure Transmitter 300psi Max Relative Reading
- ifm electronic PX Series Pressure Transmitter 5psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 200psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 100psi Max Relative Reading
