ifm electronic PT9 Series Pressure Transmitter, 0psi Min, 100psi Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-634
- Mfr. Part No.:
- PT9552
- Brand:
- ifm electronic
Subtotal (1 unit)*
£136.74
(exc. VAT)
£164.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.74 |
*price indicative
- RS Stock No.:
- 596-634
- Mfr. Part No.:
- PT9552
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | ± 1 % | |
| Output Type | 0 - 10 v | |
| Series | PT9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ± 1 % | ||
Output Type 0 - 10 v | ||
Series PT9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers precision and reliability in monitoring pressure levels across various applications. This robust device is engineered for both mobile and stationary uses, capable of measuring pressures up to 100 bar while ensuring excellent accuracy. With its stainless steel construction, it is well-suited for handling liquids and gases within a temperature range of -25 to 90 °C. The integrated analogue output simplifies integration into existing systems, facilitating optimal performance and usability in diverse environments. Designed with attention to durability, the transmitter guarantees long-term stability, making it an excellent choice for demanding industrial applications.
High accuracy with a repeatability of less than ± 0.1%, ensuring dependable readings
Wide measuring range of 0 to 100 bar, providing flexibility for various applications
Durable stainless steel housing enhances longevity and resistance to harsh conditions
IP67 and IP69K protection ratings ensure safety against dust and water ingress
Wide measuring range of 0 to 100 bar, providing flexibility for various applications
Durable stainless steel housing enhances longevity and resistance to harsh conditions
IP67 and IP69K protection ratings ensure safety against dust and water ingress
Related links
- ifm electronic PT9 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PX9 Series Pressure Transmitter 3000psi Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 1000psi Max Relative Reading
- ifm electronic PX Series Pressure Transmitter 5psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 300psi Max Relative Reading
