ifm electronic PS3 Series Pressure Sensor, 0bar Min, 1bar Max, 4 - 20 mA Output, Relative Reading

Subtotal (1 unit)*

£516.81

(exc. VAT)

£620.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£516.81

*price indicative

RS Stock No.:
596-678
Mfr. Part No.:
PS3417
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

1 %

Output Type

4 - 20 mA

Series

PS3

COO (Country of Origin):
DE
The ifm electronic hydrostatic submersible pressure transmitter is a highly reliable device specifically designed for measuring liquid pressure in industrial applications. With a robust design featuring a capillary tube for pressure compensation, this transmitter ensures accurate readings within a measuring range of 0 to 1 bar and operates effectively at medium temperatures between -10°C and 50°C. Its advanced hydrostatic measurement principle is coupled with exceptional long-term stability and a protection class of IP68, making it suitable for use in demanding environments. The unit features a 15-metre PUR cable and delivers an analogue output signal, making it a versatile addition to any pressure measurement setup.

Hydrostatic measuring principle ensures high accuracy in liquid pressure measurement
Capillary tube design prevents pressure spikes, maintaining consistent readings
IP68 rated for superior protection against dust and water ingress
Operating voltage range between 10 to 30 DC, versatile for different setups

Related links