ifm electronic PM1 Series Pressure Sensor, -1bar Min, 4bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-676
- Mfr. Part No.:
- PM1505
- Brand:
- ifm electronic
Subtotal (1 unit)*
£463.05
(exc. VAT)
£555.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.05 |
*price indicative
- RS Stock No.:
- 596-676
- Mfr. Part No.:
- PM1505
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is engineered for precision measurement in challenging environments, making it ideal for applications such as the food and beverage industry. This sensor features a robust ceramic-capacitive measuring cell that ensures reliable performance across a range of viscous media and liquids with suspended particles. With an impressive temperature range of -25 to 150°C and a compact design, the flush pressure sensor is optimized for integration in systems requiring high accuracy and minimal dead space. The device also boasts gold-plated contacts for enhanced durability and dependability, ensuring that it meets the stringent standards of various industrial applications.
Flush mountable design allows for seamless integration in hygienic applications
Gold-plated contacts enhance reliability and longevity of performance
Measures both relative and vacuum pressure with high accuracy
Operates effectively in a wide temperature range from -25°C to 150°C
Gold-plated contacts enhance reliability and longevity of performance
Measures both relative and vacuum pressure with high accuracy
Operates effectively in a wide temperature range from -25°C to 150°C
Related links
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 36.26kPa Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
