ifm electronic PN2 Series Pressure Sensor, -1bar Min, 10bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum

Subtotal (1 unit)*

£422.21

(exc. VAT)

£506.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£422.21

*price indicative

RS Stock No.:
596-637
Mfr. Part No.:
PN2694
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

± 0.4 %

Output Type

0 - 10 v, 4 - 20 mA, PNP/NPN

Series

PN2

COO (Country of Origin):
DE

Power-Saving Back-UPS


Provides early-warning fault analysis on batteries enabling timely preventive maintenance

Master/Controlled outlets: Reduces power consumption by automatically shutting off power to unused peripherals (“phantom loads”) when the computer is off or goes into “sleep” or “hibernation” mode
High efficiency charger: Using a high efficiency charging system saves up to 80% of the power used by competitive solutions during normal day to day operation
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)

Supplied with

CD with software, Cord management straps, Telephone Cable, USB Cable (RJ45 to USB-male), User Manual
The ifm electronic pressure sensor with display is expertly designed for monitoring and measuring pressure in various industrial applications. It features a clear four-digit alphanumeric display that provides real-time readings, ensuring users can swiftly assess system performance. With a measuring range of -1 to 10 bar and a robust ceramic-capacitive measuring element, this sensor is perfectly suited for both liquids and gases, while its IP65/IP67 protection class guarantees reliability in challenging environments. Built with durable materials, including stainless steel and high-quality polymers, it promises longevity and accurate performance under diverse conditions. Its easy-to-install configuration and compatibility with IO-Link technology further enhance its versatility, making it a top choice for modern industrial applications.

Features a vibrant four-digit red/green alphanumeric display for clear pressure readings
Equipped with gold-plated contacts for enhanced reliability and longevity
Supports multiple output signals, including switching and analogue signals, for adaptable use
Operating voltage ranges from 18 to 30 DC, ensuring flexibility in various setups


APC On Line

Related links