ifm electronic PN2 Series Pressure Sensor, -1bar Min, 6bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum
- RS Stock No.:
- 596-615
- Mfr. Part No.:
- PN2015
- Brand:
- ifm electronic
Subtotal (1 unit)*
£417.90
(exc. VAT)
£501.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.90 |
*price indicative
- RS Stock No.:
- 596-615
- Mfr. Part No.:
- PN2015
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PN2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PN2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display delivers precise measurements for industrial applications, ensuring robust performance across a range of environments. This advanced sensor not only measures pressures up to 6 bar but also features a four-digit alphanumeric display for easy reading of values. Designed for versatility, it includes two digital outputs and one analogue output, making it suitable for various automation tasks. With an operating temperature range of -25 to 80 °C and exceptional durability ratings such as IP 65 and IP 67, this sensor can endure harsh conditions yet provide reliable data. Its ceramic-capacitive measuring cell enhances accuracy, while features like reverse polarity protection and overload protection ensure operational integrity in critical applications.
Integrated watchdog for enhanced reliability
User-configurable output signals including switching and analogue for flexible application
Short-circuit and overload protection to safeguard against electrical faults
High measuring accuracy with a repeatability of < ± 0.1% of the span
User-configurable output signals including switching and analogue for flexible application
Short-circuit and overload protection to safeguard against electrical faults
High measuring accuracy with a repeatability of < ± 0.1% of the span
Related links
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PI0 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 10bar Max PNP/NPN Output Vaccum Reading
