ifm electronic PY9 Series Pressure Sensor, 0bar Min, 400bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-497
- Mfr. Part No.:
- PY9070
- Brand:
- ifm electronic
Subtotal (1 unit)*
£1,329.41
(exc. VAT)
£1,595.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,329.41 |
*price indicative
- RS Stock No.:
- 596-497
- Mfr. Part No.:
- PY9070
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.4 | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PY9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.4 | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PY9 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is a robust and reliable solution designed for precise pressure measurement across various applications, including the food and beverage industry. Equipped with a clear 4-digit alphanumeric display and multiple LEDs, it provides users with immediate feedback on pressure status. With a measurement range of 0 to 400 bar and a maximum process connection compatibility for homogenizer connections, this sensor ensures high performance and adaptability. The device is engineered for safety and efficiency, featuring gold-plated contacts and a durable stainless steel housing that withstands demanding environments, enhancing longevity and reliability in operations.
Measures pressure accurately with a range of 0 to 400 bar
Offers visual indication of pressure and status through a 4-digit alphanumeric display and LED indicators
Designed for flush mounting, ideal for food and beverage applications
Robust stainless steel construction ensures durability under extreme conditions
Offers visual indication of pressure and status through a 4-digit alphanumeric display and LED indicators
Designed for flush mounting, ideal for food and beverage applications
Robust stainless steel construction ensures durability under extreme conditions
Related links
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
